Manufacturer Part #
CC1206KKX7RABB104
1206 100 nF 200 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Product Specification Section
YAGEO CC1206KKX7RABB104 - Product Specification
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
YAGEO CC1206KKX7RABB104 - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7R |
Rated Voltage: | 200V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,000
$0.034
6,000
$0.0331
10,000
$0.0328
30,000
$0.0319
50,000+
$0.0312
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount