Manufacturer Part #
ECA-1HM470B
ECA M Series 47 uF 50 V 85°C LS=5 mm Radial Aluminum Electrolytic Capacitor
Product Specification Section
Panasonic Industry ECA-1HM470B - Product Specification
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
Panasonic Industry ECA-1HM470B - Technical Attributes
Attributes Table
Series: | M |
Type: | Radial |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 130mA |
Operating Temp-Max: | 85°C |
Leakage Current: | 23.5µA |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0445
4,000
$0.0436
6,000
$0.0432
8,000
$0.0429
10,000+
$0.0418
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole