UUA1E101MNL1GS in Reel by Nichicon | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UUA1E101MNL1GS

UA Series 25 V 100 uF 5 kHrs 105°C 8 x 10mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UUA1E101MNL1GS - Technical Attributes
Attributes Table
Series: UUA
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 116mA
Operating Temp-Max: 105°C
Dimension: H  10.5mm x D  8mm
Dimension (Inch): H  0.413in x D  0.315in
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$245.00
USD
Quantity
Unit Price
500
$0.25
1,000
$0.245
7,500+
$0.235
Product Variant Information section