text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL064LABMFI011

S25FL064L Series 3.6 V 64 Mb (8 M x 8) Industrial Grade Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Infineon S25FL064LABMFI011 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 108MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 64Mb
Memory Organization: 8M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
364
USA:
364
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
91
Multiple Of:
2275
Total
$76.44
USD
Quantity
Unit Price
91
$0.84
182
$0.825
273
$0.815
455
$0.805
910+
$0.785
Product Variant Information section