Manufacturer Part #
AHES4192
HE-S Series 3PST 35 A 24 V Non Latching PC Pin Through Hole Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AHES4192 - Product Specification
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
Panasonic Industry AHES4192 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | 3PST (3 Form A and B) |
| Coil Current: | 78mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 35A |
| Coil Resistance: | 306.4Ω |
| Switching Voltage: | 277V |
| Rated Power: | 1.88W |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +55°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$11.27
50
$11.18
75+
$11.10
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Through Hole