Manufacturer Part #
ECH-U1H124GX9
ECHU (X) Series 50 V 0.12 uF ±2% SMT Metallized PPS Film Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2328 | ||||||||||
Product Specification Section
Panasonic Industry ECH-U1H124GX9 - Product Specification
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
Panasonic Industry ECH-U1H124GX9 - Technical Attributes
Attributes Table
| Style: | Metallized Polyphenylene Sulfide |
| Capacitance: | 1.12µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±2% |
| Case Size: | 2416 (6041 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Height - Max: | 2.1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount