Manufacturer Part #
ECE-A0JN102U
SU-A Series 6.3 V 1000 uF 85°C 2 KHrs 10x20mm LS=5mm Electrolytic Capacitor
Product Specification Section
Panasonic Industry ECE-A0JN102U - Product Specification
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
Panasonic Industry ECE-A0JN102U - Technical Attributes
Attributes Table
Series: | SU |
Type: | Radial |
Capacitance: | 1000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 6.3V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 430mA |
Lead Spacing: | 5mm |
Operating Temp-Max: | 85°C |
Leakage Current: | 192µA |
Dimension: | L 20mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.30
100
$0.295
250
$0.29
500
$0.285
1,500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole