VMS-225-48 in Bulk by CUI Inc | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VMS-225-48

VMS-225 Series 225 W 48 V 4.69 A Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VMS-225-48 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 225W
Output Voltage: 48V
Output Current: 4.69A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 480mV
Load Regulation (%): 1%
Switching Frequency-Max: 300kHz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$10,418.40
USD
Quantity
Unit Price
1
$151.93
2
$149.72
3
$148.44
4
$147.54
5+
$144.70
Product Variant Information section