Manufacturer Part #
MC9S08DZ60ACLF
S08DZ 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
NXP MC9S08DZ60ACLF - Product Specification
NXP MC9S08DZ60ACLF - Technical Attributes
Attributes Table
| Family Name: | S08 |
| Core Processor: | S08 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 60kB |
| RAM Size: | 4kB |
| Speed: | 40MHz |
| No of I/O Lines: | 39 |
| InterfaceType / Connectivity: | CAN/I2C/SCI/SPI |
| Peripherals: | LVD/POR |
| Number Of Timers: | 2 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| Watchdog Timers: | 1 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,333
USA:
1,333
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3
$8.16
10
$8.07
20
$8.01
40
$7.96
75+
$7.86
Product Variant Information section
Available Packaging
Package Qty:
1250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount