Manufacturer Part #
929000797413
Fortimo LED Line HF PR 2ft 7500lm 2R NA LV3 3500K 80CRI 180lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929000797413 - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x40mm |
| Board Type: | 2ft Wide Board |
| Color: | Warm White |
| CCT: | 3500K |
| CRI: | 80 |
| Minimum Flux: | 6840lm |
| Typical Flux: | 7390lm |
| Nominal Current: | 1230mA |
| Maximum Current: | 1400mA |
| Typical Forward Voltage: | 34V |
| Test Temperature: | 55°C |
| Application 1: | General Lighting |
| Dimension: | 560.7 x 40 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$16.48
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray