Manufacturer Part #
CY8C4147AZI-S465
ARM Microcontrollers - MCU PSoC 4 S-Series
Product Specification Section
Infineon CY8C4147AZI-S465 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY8C4147AZI-S465 - Technical Attributes
Attributes Table
Family Name: | PSoC 4 |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 16kB |
Speed: | 48MHz |
No of I/O Lines: | 54 |
InterfaceType / Connectivity: | CAN/I2C/SPI/UART |
Peripherals: | Brown-out Detect/DMA/POR/PWM |
Number Of Timers: | 8 |
Supply Voltage: | 1.71V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx10-bit / 16-chx12-bit |
On-Chip DAC: | 2-chx7-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
799
USA:
799
Factory Lead Time:
10 Weeks
Quantity
Unit Price
160+
$2.52
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount