Manufacturer Part #
T405-700B-TR
T4 Series 700 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1709 | ||||||||||
Product Specification Section
STMicroelectronics T405-700B-TR - Product Specification
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
STMicroelectronics T405-700B-TR - Technical Attributes
Attributes Table
| Type: | Triac |
| On-State Voltage [Vtm]: | 1.56V |
| On State Current [It]-Typ: | 4A |
| Off-State Voltage [Vdrm]: | 700V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 5mA |
| On-state RMS Current [Irms]-Max: | 4A |
| Hold Current [Ih]: | 10mA |
| Leakage Current: | 15mA |
| Configuration: | Single |
| Peak Current-Max: | 31A |
| Gate Trigger Voltage: | 1.3V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.225
5,000
$0.22
12,500+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount