Manufacturer Part #
LQW2BASR10J00L
LQW2 Series 0805 100 nH ±5% 460 mOhm DCR SMT Chip Coil Inductor
Product Specification Section
Murata LQW2BASR10J00L - Product Specification
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
Murata LQW2BASR10J00L - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 100nH |
Rated Current-Max: | 400mA |
Tolerance (%): | ±5% |
DC Resistance: | 460mΩ |
Self Resonance Frequency: | 1.25GHz |
Core Material: | Air |
Test Frequency: | 150MHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 2.09mm x W 1.53mm x H 1.52mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000
$0.0645
4,000
$0.0634
8,000
$0.0623
10,000
$0.062
30,000+
$0.0599
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount