Manufacturer Part #
IKQ120N60TXKSA1
IKQ120N60T Series 600 V 160 A 833 W Trench Field Stop IGBT -PG-TO247-3-46
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IKQ120N60TXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
10/23/2025 Details and Download
Part Status:
Active
Active
Infineon IKQ120N60TXKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 160A |
| Power Dissipation-Tot: | 833W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 480A |
| Collector - Emitter Saturation Voltage: | 1.5V |
| Turn-on Delay Time: | 33ns |
| Turn-off Delay Time: | 310ns |
| Qg Gate Charge: | 703nC |
| Reverse Recovery Time-Max: | 280ns |
| Leakage Current: | 100nA |
| Input Capacitance: | 7530pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
30
$5.78
480
$5.75
720
$5.74
960
$5.73
1,200+
$5.69
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole