Manufacturer Part #
CBT3257AD,118
CBT3257 Series 4.5 to 5.5 V Quad 1-of-2 Multiplexer/Demultiplexer - SOIC-16
Product Specification Section
Nexperia CBT3257AD,118 - Product Specification
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
Nexperia CBT3257AD,118 - Technical Attributes
Attributes Table
Type: | Mux/Demux |
Configuration: | 4 x 2:1 |
No of Channels: | 8 |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 3µA |
ON Resistance: | 10Ω |
Propagation Delay: | 0.25ns |
Operating Temp Range: | -40°C to +85°C |
Power Dissipation: | 0.5W |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.177
5,000
$0.174
7,500
$0.173
10,000
$0.172
12,500+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount