Manufacturer Part #
BSS138BKW,115
BSS138BKW Series 60 V 1.6 Ohm 0.6 nC N-Channel SMT TrenchMOS FET - SOT-323
Product Specification Section
Nexperia BSS138BKW,115 - Product Specification
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
Nexperia BSS138BKW,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 1.6Ω |
Rated Power Dissipation: | 260mW |
Qg Gate Charge: | 0.6nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 320mA |
Turn-on Delay Time: | 5ns |
Turn-off Delay Time: | 38ns |
Rise Time: | 5ns |
Fall Time: | 20ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.1V |
Technology: | Si |
Input Capacitance: | 42pF |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.031
9,000
$0.0302
12,000
$0.03
30,000
$0.0294
45,000+
$0.0288
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount