Manufacturer Part #
AC0201FR-0749R9L
AC Series 0201 49.9 Ohm ±1 % 0.05 W ±200 ppm/°C Thick Film Chip Resistor
Product Specification Section
YAGEO AC0201FR-0749R9L - Product Specification
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
YAGEO AC0201FR-0749R9L - Technical Attributes
Attributes Table
Resistance: | 49.9Ω |
Rated Power: | 0.05W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±200ppm/°C |
Rated Current: | 0.5A |
Technology: | Thick Film |
Working Voltage-Nom: | 25V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0201 (0603 Metric) |
Height - Max: | 0.26mm |
Dielectric Withstanding Voltage: | 50V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 50V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0015
30,000
$0.0015
50,000
$0.0014
200,000
$0.0014
300,000+
$0.0013
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount