Manufacturer Part #
76384-304LF
4 Positions Header Connector 0.100" (2.54mm) Through Hole Gold, GXT™
Product Specification Section
Amphenol Communications Solutions 76384-304LF - Product Specification
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
Amphenol Communications Solutions 76384-304LF - Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 1000V |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Thermoplastic |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Friction Lock |
Color: | Black |
Insulation Resistance: | 1GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500
$0.325
1,000
$0.32
1,500
$0.315
2,500
$0.31
5,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole