Manufacturer Part #
BCP53-16TX
BCP53 Series 80 V PNP Medium Power Transistor - SOT-223
Product Specification Section
Nexperia BCP53-16TX - Product Specification
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
Nexperia BCP53-16TX - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | General Purpose |
CE Voltage-Max: | 80V |
Collector Current Max: | 1A |
Power Dissipation-Tot: | 1.3W |
Collector - Base Voltage: | 100V |
Collector - Emitter Saturation Voltage: | 0.5V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 100 |
Collector - Current Cutoff: | 100nA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
153,000
USA:
153,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.0442
3,000
$0.043
5,000
$0.0425
20,000
$0.0411
30,000+
$0.0402
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount