Manufacturer Part #
STF16N60M2
N-Channel 600 V 320 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 1732 | ||||||||||
Product Specification Section
STMicroelectronics STF16N60M2 - Product Specification
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
STMicroelectronics STF16N60M2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 0.32Ω |
| Rated Power Dissipation: | 25W |
| Qg Gate Charge: | 19nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 12A |
| Turn-on Delay Time: | 10.5ns |
| Turn-off Delay Time: | 58ns |
| Rise Time: | 9.5ns |
| Fall Time: | 18.5ns |
| Gate Source Threshold: | 3V |
| Technology: | MDmesh |
| Input Capacitance: | 700pF |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
470
USA:
470
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.945
40
$0.92
200
$0.89
750
$0.87
3,000+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole