929001729113 in Box by Signify North America | Rectangular Mid Power LED Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

929001729113

Fortimo DLM Flex L2 G2 36up 3000K 80CRI 2400lm 150lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Signify North America 929001729113 - Technical Attributes
Attributes Table
Board Type: Fortimo DLM Flex L2
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 2197lm
Typical Flux: 2441lm
Nominal Current: 485mA
Maximum Current: 1200mA
Typical Forward Voltage: 33.9V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 78 x 66 mm
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.40
USD
Quantity
Unit Price
40
$7.01
80
$6.96
120+
$6.92