text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00006

BL651 Series - Bluetooth v5 Module, Ext. Antenna (Nordic nRF52810) –Tape & Reel

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00006 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Range: 100m
Max Power Consumption: 7mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 39
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,940.00
USD
Quantity
Unit Price
1,000+
$5.94
Product Variant Information section