Manufacturer Part #
67997-114HLF
14 Position 2 Row 2.54 mm Pitch Through Hole Unshrouded Black Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 67997-114HLF - Product Specification
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
Amphenol Communications Solutions 67997-114HLF - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +130°C |
| Current Rating: | 3A |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,393
USA:
2,393
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.55
50
$0.54
200
$0.525
500
$0.515
2,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole