Manufacturer Part #
MCIMX7ULP-EVK
MCIMX7ULP-EVK ARM Cortex-A7/M4 Microcontroller Embedded Evaluation Board
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | |||||||||||
NXP MCIMX7ULP-EVK - Product Specification
NXP MCIMX7ULP-EVK - Technical Attributes
| Application Type: | Embedded |
| Core Supported: | ARM® Cortex®-A7,ARM® Cortex®-M4 |
Features & Applications
The NXP i.MX 7ULP Evaluation Kit (EVK) provides platform for rapid evaluation of the i.MX 7ULP, which features NXP's advanced implementation of the Arm® Cortex®-A7 core, the Arm Cortex-M4 core, as well as 3D and 2D Graphics Processing Units (GPUs).
The EVK enables HDMI output for simple out-of-the-box to bring up but allows reconfiguration for MIPI displays. The EVK is designed as a System-On-Module (SOM) board that connects to an associated baseboard. The SOM provides 1 GB LPDDR3, 8 MB Quad SPI flash, Micro SD 3.0 card socket, WiFi/ Bluetooth capability, USB 2.0 OTG with Type C connector and an NXP PF1550 power management IC (PMIC). The baseboard provides additional capabilities including a full SD/MMC 3.0 card socket, audio codec, multiple sensors, an HDMI connector, and an alternate MIPI display connector. Additionally, the EVK facilitates software development with the ultimate goal of faster time to market through the support of both Linux® OS and Android™ rich operating systems, as well as FreeRTOS.
Available Packaging
Package Qty:
1 per Kit