Manufacturer Part #
MPM38222GR-Z
Switching Voltage Regulators Dual 2A 2.7-6V Stp Down Power Module
Product Specification Section
Monolithic Power Systems MPM38222GR-Z - Product Specification
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
Monolithic Power Systems MPM38222GR-Z - Technical Attributes
Attributes Table
Input Voltage: | 2.7V to 6V |
Output Current-Max: | 2,2A |
Switching Frequency-Max: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 100% |
Efficiency: | 93% |
No. of Outputs: | 2 |
Quiescent Current: | 45µA |
Moisture Sensitivity Level: | 3 |
Product Status: | Active |
Package Style: | QFN-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$2.54
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QFN-14
Mounting Method:
Surface Mount