Manufacturer Part #
RXEF090
RXEF Series 72 V 0.9 A Ihold Through Hole Radial PolySwitch Resettable Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Littelfuse RXEF090 - Technical Attributes
Attributes Table
| Voltage Rating: | 72V |
| Hold Current [Ih]: | 0.9A |
| Trip Current: | 1.8A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3mm x D 11.2mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The RXEF090 is a through hole radial polyswitch resettable fuse, with 72 V, 0.9 A rated current. It has compatible with high-volume electronics assembly.
Features:
- low hold current
- Fast time-to-trip
- Low resistance
- More design flexibility
Applications:
- Satellite video receivers
- Industrial controls and transformers
- Computer motherboards and modems
- USB hub, ports and peripherals
- CD-ROMs, Printers and game machines
- Battery packs, phones and fax machines
- Analog and digital line cards
Pricing Section
Global Stock:
13,571
USA:
13,571
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.22
250
$0.215
1,000
$0.21
2,500
$0.205
10,000+
$0.198
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole