Manufacturer Part #
GBJ6005-F
GBJ6005 Serie 50 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBJ-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Package Style:GBJ-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated GBJ6005-F - Product Specification
Diodes Incorporated GBJ6005-F - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 6A |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Peak Current-Max: | 170A |
| RMS Voltage-Max: | 35V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| DC Blocking Voltage: | 50V |
| Operating Temp Range: | -65°C to +150°C |
| Thermal Resistance: | 1.8°C/W |
| Storage Temperature Range: | -65°C to +150°C |
| Diode Capacitance-Nom: | 55pF |
| Moisture Sensitivity Level: | 1 |
| No of Terminals: | 4 |
| Package Style: | GBJ-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
45
$0.515
150
$0.50
375
$0.49
1,125
$0.48
2,250+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
GBJ-4
Mounting Method:
Through Hole