Manufacturer Part #
PCMF3HDMI14SZ
PCMFXHD Series 3 Ohm 0.25 PF Surface Mount Common-Mode EMI Filter - WLCSP-15
Product Specification Section
Nexperia PCMF3HDMI14SZ - Product Specification
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
Nexperia PCMF3HDMI14SZ - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6V |
Clamping Voltage-Max: | 4V |
Peak Output Current: | 16A |
Reverse Leakage Current: | 100nA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | WLCSP-15 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,500
$0.35
9,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Package Style:
WLCSP-15
Mounting Method:
Surface Mount