Manufacturer Part #
IRFU320PBF
Single N-Channel 400 V 1.8 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Product Specification Section
Vishay IRFU320PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/20/2025 Details and Download
Description of Change: Vishay Siliconix announces that we are going to transfer foundry capacity gradually (phase by phase) to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel.Reason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelStart Shipment Date: Monday September 1, 2025
Part Status:
Active
Active
Vishay IRFU320PBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 400V |
Drain-Source On Resistance-Max: | 1.8Ω |
Rated Power Dissipation: | 42|W |
Qg Gate Charge: | 20nC |
Package Style: | TO-251 (IPAK) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,731
USA:
2,731
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.54
75
$0.525
300
$0.51
1,250
$0.50
5,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-251 (IPAK)
Mounting Method:
Through Hole