Manufacturer Part #
VIPER012BHSTR
VIPer01B Series 30 VAC 80% 120 kHz Energy Saving Off-Line High Voltage Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VIPER012BHSTR - Product Specification
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
STMicroelectronics VIPER012BHSTR - Technical Attributes
Attributes Table
| Isolation: | Isolated / Non Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 800V |
| Topology: | Buck/Boost/Flyback |
| Start-Up Voltage: | 8V |
| Supply Voltage: | 4.5V to 30V |
| Duty Cycle-Max: | 80% |
| Supply Current: | 1mA |
| Switching Frequency-Max: | 132kHz |
| Rated Power: | 4.5W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SSOP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-10
Mounting Method:
Surface Mount