EXC-24CH900U in Cut Tape by Panasonic Industry | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EXC-24CH900U

EXC24 Series 0504 90 Ohm 100 MHz 130 mA 2.5 Ohm DCR Common Mode Noise Filter

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Panasonic Industry EXC-24CH900U - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 2
Impedance: 90Ω
Rated Current: 130mA
DC Resistance-Max: 2.5Ω
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: L  1.25mm x W  1mm x H  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.55
USD
Quantity
Unit Price
1
$0.55
20
$0.46
100
$0.415
500
$0.365
2,500+
$0.32