Manufacturer Part #
ERA-6AEB684V
ERA Series 0805 680 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Product Specification Section
Panasonic Industry ERA-6AEB684V - Product Specification
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
Panasonic Industry ERA-6AEB684V - Technical Attributes
Attributes Table
Resistance: | 680kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.6mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 200V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,944
USA:
4,944
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.215
20
$0.157
100
$0.127
500
$0.0969
2,500+
$0.0668
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount