1N4937-T in Reel by Diodes Incorporated | Fast Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4937-T

1N4937 Series 1 A 600 V 200 ns Fast Recovery Rectifier Through Hole - DO-41

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Diodes Incorporated 1N4937-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 200ns
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
The 1N4937-T is a part of 1N493x Series High Efficiency 600 V 200 ns Diffused junction with Rectified 1 A Output Through Hole Fast Recovery Rectifier available in a DO-41 package.

Product Features:

  • Diffused Junction
  • Fast Switching for High Efficiency
  • High Current Capability and Low Forward Voltage Drop
  • Surge Overload Rating to 30A Peak
  • Low Reverse Leakage Current
  • Operating and Storage Temperature Range -65 °C to +150 °C
  • Typical Total Capacitance is 15 pF
  • Forward Voltage Drop @ IF = 1.0A is 1.2 V
  • Average Rectified Output Current is 1 A
  • Peak Repetitive Reverse Voltage Working Peak Reverse Voltage DC Blocking Voltage is 600 V

 

Read More...
Pricing Section
Global Stock:
85,000
USA:
85,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.50
USD
Quantity
Unit Price
5,000
$0.0209
15,000
$0.0204
20,000
$0.0203
50,000
$0.0199
75,000+
$0.0195
Product Variant Information section