Manufacturer Part #
74LV244APWJ
74LV Series 5.5 V 16 mA 500 mW 3 State Octal Buffer/Line Driver - TSSOP-20
Product Specification Section
Nexperia 74LV244APWJ - Product Specification
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
Nexperia 74LV244APWJ - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | LV/U/X/XT |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 2.2V to 5.5V |
Supply Current: | 16mA |
Power Dissipation: | 500mW |
Propagation Delay: | 4.1ns |
Operating Temperature: | -40°C to +125°C |
No of Inputs: | 8 |
No of Outputs: | Eight |
High Level Output Current: | -16mA |
Low Level Output Current: | 16mA |
No of Pins: | 20 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.151
5,000
$0.149
7,500
$0.148
10,000
$0.147
12,500+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount