text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F750V8T6

STM32F Series 64MB Flash 320(240+16+64) kB SRAM 32-Bit Microcontroller-LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
STMicroelectronics STM32F750V8T6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 320kB
Speed: 216MHz
No of I/O Lines: 82
InterfaceType / Connectivity: I2S/SAI/SPI/USB
Peripherals: Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
9
Multiple Of:
540
Total
$37.35
USD
Quantity
Unit Price
540+
$4.15
Product Variant Information section