text.skipToContent text.skipToNavigation

Manufacturer Part #

APFA3011-AK13/F

3.3 V 625 nm Red 525 nm Green 470 nm Blue(RGB) Right Angle Surface Mount LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Kingbright APFA3011-AK13/F - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2.2, 3.2, 3.3V
Forward (Drive) Current: 30, 30, 30mA
Intensity: 410, 780, 150mcd
Viewing Angle: 150, 150, 150°
Wavelength: 640, 520, 465nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1mm x L  3mm x W  1.5mm
Part Number Aliases: APFA3011
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
2,000+
$0.50
Product Variant Information section