Manufacturer Part #
L2C5-40701205F1300
Neutral-white CoB 70 CRI
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L2C5-40701205F1300 - Product Specification
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
Lumileds L2C5-40701205F1300 - Technical Attributes
Attributes Table
| Application: | Downlight/High Bay/Low Bay/Spotlight/Track Light |
| Family: | LUXEON CoB |
| Form: | Rectangular |
| Color: | White |
| Type of White: | Neutral |
| CRI: | 70 |
| CCT: | 4000K |
| Typical Flux: | 3486lm |
| Efficacy-Typ: | 167lm/W |
| Viewing Angle: | 115° |
| Forward (Drive) Current: | 1.2A |
| Test Current: | 600mA |
| Forward Voltage: | 34.7V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100+
$3.95
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Surface Mount