text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS4TR

BRIDGE RECT 1P 400V 500MA ABS

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC ABS4TR - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 500mA
Reverse Voltage-Max [Vrrm]: 400V
RMS Voltage-Max: 280V
Reverse Current-Max: 5µA
Average Forward Current-Max: 30A
Forward Voltage: 1.1V
DC Blocking Voltage: 400V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 62.5°C/W
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
80000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,272.00
USD
Quantity
Unit Price
5,000
$0.0302
10,000
$0.0297
15,000
$0.0294
25,000
$0.0291
50,000+
$0.0284
Product Variant Information section