Manufacturer Part #
CDRH4D22HPNP-3R5NC
CDRH Series 3.5 uH 25 % Tolerance 2.5 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH4D22HPNP-3R5NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.5µH |
| Rated Current-Max: | 2.5A |
| Tolerance (%): | ±25% |
| Shielding: | Yes |
| DC Resistance: | 52mΩ |
| Dimension: | L 5mm x W 5mm x H 2.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.39
4,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount