Manufacturer Part #
TSX339IPT
TSX339 Series 16 V 20 mA Micropower Quad CMOS Voltage Comparator-TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSX339IPT - Technical Attributes
Attributes Table
| Type: | CMOS |
| Configuration: | Quad |
| No of Channels: | 4 |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 2.7V to 16V |
| Output Type: | Open Drain |
| Thermal Resistance: | 100°C/W |
| Response Time: | 2.4µs |
| Input Offset Voltage-Max: | 5mV |
| Output Current: | 20mA |
| Quiescent Current: | 7µA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount