Manufacturer Part #
ESS020W-0350-56
100 - 277Vac, 19.6W, 350mA, 40-56V, [0-10V, TRI...], IP64 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ERP Power ESS020W-0350-56 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 19.6W |
| Minimum Output Voltage: | 40V |
| Maximum Output Voltage: | 56V |
| Minimum Output Current: | 350mA |
| Maximum Output Current: | 350mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 87% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CE,cUL,FCC,UL |
| Driver Class: | Class II,Class 2 |
| IP Rating: | IP64 - Outdoor Lighting Rating |
| Dimming Control: | Trailing Edge,TRIAC,0-10V |
| Minimum Dimming Level: | 1% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$14.00
4
$13.90
15
$13.71
25
$13.63
50+
$13.43
Product Variant Information section
Available Packaging
Package Qty:
50 per Box