2SA1797T100P in Reel by ROHM | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA1797T100P

2SA1797 Series 50 V 3 A SMT PNP Power Transistor - SOT-89

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SA1797T100P - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 82
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The 2SA1797T100P is a PNP power transistor with transition frequency of 200 MHz, available in SOT-89 package.

Features:

  • Low saturation voltage VCE (sat) = −0.35 V (Max.) at IC / IB = −1 A / −50 mA
  • Excellent DC current gain characteristics
  • Complements the 2SA1797 and 2SC4672
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$174.00
USD
Quantity
Unit Price
1,000
$0.174
2,000
$0.172
3,000
$0.171
5,000
$0.169
10,000+
$0.165
Product Variant Information section