Manufacturer Part #
UHD1A471MPD
UHD 10V 470uF 20%TOL 8x11.5MM LS=3.5MM 105'C 3000HRS LOW IMPEDANCE, HIGH RIPPLE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UHD1A471MPD - Product Specification
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
Nichicon UHD1A471MPD - Technical Attributes
Attributes Table
| Series: | UHD |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 0.76A |
| Impedance: | 72mΩ |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.19% |
| Leakage Current: | 47µA |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
200
$0.0835
800
$0.0806
3,000
$0.078
6,000
$0.0766
15,000+
$0.0735
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole