Manufacturer Part #
EEE-1HA220WAP
EEE-S Series 50 V 22 uF Ø 6.3 x 5.5 mm SMT Aluminum Electrolytic Capacitor
Product Specification Section
Panasonic Industry EEE-1HA220WAP - Product Specification
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
Panasonic Industry EEE-1HA220WAP - Technical Attributes
Attributes Table
Type: | Can - SMT |
Capacitance: | 22µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 1000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 40mA |
Operating Temp-Max: | 85°C |
Dimension: | L 5.4mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0955
3,000
$0.0928
4,000
$0.0921
10,000
$0.09
15,000+
$0.0879
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount