text.skipToContent text.skipToNavigation

Manufacturer Part #

ACE1V2012-361-R

Can-Bus filter 2.0*1.2*1.2mm,Z=360Ω

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton ACE1V2012-361-R - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 360Ω
Rated Current: 280mA
Rated Voltage: 50V
DC Resistance-Max: 400mΩ
Operating Temp Range: -40°C to +105°C
Dimension: H  1.4mm x L  2mm x W  1.2mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
2,000
$0.315
6,000+
$0.31
Product Variant Information section