Manufacturer Part #
BXRE-35G4000-C-83
V18C (Gen 8), 3500K 90CRI, 150lm/W, 5400lm, 24mm x 24mm, 19.2mm LES
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRE-35G4000-C-83 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXRE-35G4000-C-83 - Technical Attributes
Attributes Table
| Family: | V-Series Array |
| Form: | Square |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 3500K |
| Typical Flux: | 5384lm |
| Efficacy-Typ: | 151lm/W |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 1050mA |
| Test Current: | 1.05A |
| Forward Voltage: | 33.9V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$7.55
40
$7.50
60
$7.47
80
$7.45
100+
$7.39
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
PCB Mount