text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-35G4000-C-83

V18C (Gen 8), 3500K 90CRI, 150lm/W, 5400lm, 24mm x 24mm, 19.2mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Bridgelux BXRE-35G4000-C-83 - Technical Attributes
Attributes Table
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3500K
Typical Flux: 5384lm
Efficacy-Typ: 151lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1050mA
Test Current: 1.05A
Forward Voltage: 33.9V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
560
USA:
560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$172.00
USD
Quantity
Unit Price
20
$8.60
40
$8.54
60
$8.51
80
$8.49
100+
$8.42
Product Variant Information section