Manufacturer Part #
ST16C550CQ48-F
ST16C550 Series 1.5 Mbps 5.5 V Single UART With 16-Byte FIFO - TQFP-48
Product Specification Section
MaxLinear ST16C550CQ48-F - Product Specification
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
MaxLinear ST16C550CQ48-F - Technical Attributes
Attributes Table
Data Rate: | 1.5Mbps |
No of Functions / Channels: | 1 |
Interface Type: | Parallel |
Supply Voltage-Nom: | 2.97V to 5.5V |
Supply Current: | 3mA |
Power Dissipation: | 0.5W |
Clock Frequency-Max: | 24MHz |
Operating Temperature: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TQFP-48 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,615
USA:
1,615
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$4.18
15
$4.10
50
$4.03
150
$3.98
500+
$3.86
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
TQFP-48
Mounting Method:
Surface Mount