Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AEK-CON-BSPOTV1
Download the CAD models for this product. Learn more about SnapMagic.
1 per Box
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The AEK-CON-BSPOTV1 board is principally a connector board for the Blind-spot Educational Tool actuators and loads. It conveniently arranges all the wire connections from the AEKD-BLINDSPOTA1 into a single 8-pin connector, and has another connector for the EV-VN7050AS board that drives a DC geared motor for the conveyor belt. Finally, the board simplifies power connection between the boards and signal transfer from the LED driving board AEK-LED-21DISM1 and the Hall sensor. The Blind-spot detection and warning educational tool is designed help developers to become familiar with AutoDevKit based development. The AEKD-BLINDSPOTA1 kit is a hardware assembly set with all required loads for the specific application, and the AEKD-BLINDSPOTB1 set consists of electronic boards to control the entire system. Blind-spot detection is simulated through magnetic field detection by means of a Hall sensor mounted on a stationary car and magnets mounted inside another car placed on the conveyor belt moved by a 12 V DC gearbox motor with 40 RPM and very high torque. The entire tool will help you develop the skills to build the firmware to control the system triggers using SPC5-Studio extended with AutoDevKit plugin. You can compare your resulting code with source code provided in the AutoDevKit plugin, and system functionality can be tested by downloading the STSW-BLINDSPOT SPC58EC firmware.
Features:
?Host connector for EV-VN7xxx board type ?3 pins available for Hall sensor connection ?Side connector for LED string driving ?Two connectors on the under side to supply the system and the AEK-LED-21DISM1 LED driving board ?8-pin connector for AEKD-BLINDSPOTA1: • 2 pins for DC motor driving • 2 pins for LED driving • 3 pins for Hall sensor connection
?Part of the AutoDevKit initiative ?RoHS compliant
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.