Manufacturer Part #
PBSS4041PZ,115
PBSS4041PZ Series 60 V 5.7 A 2600 mW SMT PNP Small Signal Transistor - SC-73
Product Specification Section
Nexperia PBSS4041PZ,115 - Product Specification
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
Nexperia PBSS4041PZ,115 - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Small Signal |
CE Voltage-Max: | 60V |
Collector Current Max: | 5.7A |
Power Dissipation-Tot: | 770mW |
Collector - Base Voltage: | 60V |
Collector - Emitter Saturation Voltage: | 190mV |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 120 |
Collector - Current Cutoff: | 100nA |
Configuration: | Single |
Frequency - Transition: | 110MHz |
Operating Temp Range: | -55°C to +150°C |
Rise Time: | 60ns |
Fall Time: | 100ns |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-223 (TO-261-4) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.265
3,000
$0.26
5,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount